• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Cutting Mat 3 Pack - Bundle Design set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Design set

Manufacturer part #

SG-GJ-0005-US-L-B2B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324175 Loklik Cutting Mat 3 Pack - Bundle Design set

Description

Perfect for getting started with your crafter: This bundle contains three reusable cutting mats as well as a scraper for easy cleaning.
Each mat offers the ideal adhesive force, in order to securely fix your materials. After cutting, the final product can be easily removed. These mats not only ensure excellent adhesion, but also a long life.
The included scraper allows you to remove excess materials quickly and easily without damaging the mat and adhesive.

Mat overview:
Ideal for clip and vinyl film and medium weight cardboard materials.
Strong Grip: For heavy materials such as special cardboard, glitter board, leather, chipboard and reinforced material.
LightGrip: Perfect for light materials such as thin plotter film, printer paper, thin cardboard, parchment and construction paper.

This text is machine translated.

Scope of delivery

  • LOKLIK cutting mat standard grip 12" x 12"
  • LOKLIK cutting mat StrongGrip 12" x 12"
  • LOKLIK LIGHTGrip 12" x 12" cutting mat
  • 3x transparent protective film
  • Applicator

More interesting products

(*All information is plus legal VAT)