• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Folie Film Cutting width 30.5 cm White

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.11)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Matt
Content

1 pc(s)

Product type

Film

Cutting width

30.5 cm

Factory colour

White

Dim

(L x W) 180 cm x 30.5 cm

Manufacturer part #

SG-JST-0352-US-L-B2B

Width

30.5 cm

Length

180 cm

Cutting length

180 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733192 Loklik Folie Film Cutting width 30.5 cm White

Description

Design your hard surfaces with our matt white, permanently adhesive foil. Put your motifs on glass, ceramic, metal and much more. This film offers excellent durability with long lasting, bright colors and is perfect for designing personal projects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)