• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik iCraft Pasted Cutting plotter

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Cutting plotter

Factory colour

Pastel pink

Dim

(L x W x H) 140 x 515 x 145 mm

Weight

5000 g

Manufacturer part #

SG-KZJ-0078-EU-L-B2B

Width

515 mm

Height

145 mm

Length

140 mm

Interfaces

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438552 Loklik iCraft Pasted Cutting plotter

Information

Information 3438552 Loklik iCraft Pasted Cutting plotter

Description

Unleash your creativity with the LOKLiK iCraft™, the plotter for all your creative work. From delicate designs on paper and vinyl to individual clothes and home decoration - the iCraft works with a variety of materials and strengths and provides unsurpassed precision each time. No matter, whether you are a hobby modeler or an experienced creative, with this versatile tool each project becomes simpler and more fun. With its intuitive functions and professional cutting performance the iCraft helps you to discover an unlimited number of possibilities and to realize your creative visions.

High-precision plotting
Perfect cuts: Get flawless results with the precision cut of the LOKLiK iCraft™, which processes delicate details up to 0.01 mm. Complicated designs are designed with amazing accuracy, so each cut looks razor sharp and professional. Perfect for providing every project with high-quality details! The fine pointed blade lets you cut light to medium weight materials such as paper, vinyl, stickers, and much more. The deep-tip blade (not included) cuts thicker materials up to 2 mm like leather, thick cardboard and more.

Plot 100+ materials
High material compatibility: With the LOKLiK iCraft™ you can easily cut through more than 100 materials with a thickness of up to 2 mm. From paper and vinyl to leather, fabric and even hard cardboard! With high-quality blades and a cutting force of 5,200 g, this versatile plotter turns your creative ideas into reality. With ease, you can create unique cake-toppers, personalized DIY projects, bold home decorations and festive designs for the holidays. The LOKLiK iCraft™ gives you no limits to your creativity.

Plot printed images
Individual stickers and labels: Convert your printed motifs into cute stickers and individual cards. The LOKLiK iCraft™ follows the printed contours with an accuracy of 0.5 mm and ensures that your designs can be cut out and seen cleanly. Perfect for manufacturing high-quality, personalized stickers, greeting cards, labels and much more.

Metallic magic made easy
Shiny details: With the foil transfer tip (not included), you can easily add a stunning metallic touch to all your paper work. Design maps and decorations with beautiful gold, silver or other foil accents and turn your designs into elegant, eye-catching creations. The optional foil transfer tip has a replaceable fine, medium and thick tip for fine, medium and thick lines.

Draw your draft
The LOKLiK iCraft™ is not just a plotter. It can be used with cutting knives as well as colorful pins! Just insert a brush pen into the pen holder and watch your design draw.

Spots with perfect wrinkles
Folds made easy: With the grooved pin (not included) you can easily fold paper for cards, boxes, invitations and much more. This indispensable tool is perfect for achieving clean, professional folds in your craft projects. He is Ideal for cards, individual boxes and other DIY creations. The scoring pen creates precise, clear lines and ensures that your folding is sharp and accurate, so that your projects always receive a shiny and professional finish.

Cut into infinity (coming soon)
Long designs, no limits: With the LOKLiK iCraft™ you can let your creativity run free and cut to unlimited* length without a mat! No matter whether you make banners, wall stickers or large projects, there are no size restrictions, only endless possibilities! *The maximum cutting length depends on the materials used without materials.

Less noise
Basle in peace: The LOKLiK iCraft™ works with an impressively quiet technology (60 dB) that allows you to enter your creative flow without the typical noise and distractions of other cutting machines. Perfect for nocturnal hobby sessions, common spaces or whenever you need a quiet environment, you can concentrate fully on your projects with this plotter.

Multi-device and offline working mode
You can easily connect to multiple LOKLiK iCraft™ cutting machines via USB or Bluetooth and enjoy the freedom to work offline at any time!

Removable tool holder
The iCraft's removable storage compartment allows you to keep your craft materials (blades, pens, weed killer and more) in an organized and accessible way.

LOKLiK IdeaStudio™
Free Design Software: Simply connect your computer, tablet or mobile phone to your LOKLiK iCraft™ and start designing with the LOKLiK IdeaStudio™! Create your own designs quickly and easily with this free, AI-supported software. And with access to over 50,000 free designs in the LOKLiK Workshop™ and IdeaStudio™ libraries, you have unlimited inspiration to improve your craft projects!

This text is machine translated.

Scope of delivery

  • LOKLiK iCraft™
  • Fine-tip blade holder
  • 2x blades with fine tip
  • Hook changer
  • Standard cutting mat
  • Pen holder (also works with grub screws)
  • Black brush pen with 2 tips
  • LOKLiK plotter film for probe
  • USB cable
  • Mains adapter
  • + 50,000 free designs in the library
  • User manual

More interesting products

(*All information is plus legal VAT)