• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik RY-BDZ-0007-2EUL Design set

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loco set with hotplate for cups with grip

  • Seamless 1180 ml full cup cover: Equipped with an extended 28 cm industrial grade aluminum heating plate and a 2 mm sublimation heating mat. It clings precisely to the unique dimensions of large travel cups (10 cm diameter above / 7.4 cm diameter below) and thus provides for a completely uniform pressure.
  • Single-press efficiency: Delivers vivid, borderless transfers in a single pass, eliminating the need for manual turning or a second press.
  • Switching modules in 10 seconds without any tools: This innovative modular design allows hobbyists to effortlessly mount them. Simply pull out your current heating element and push the handle set with a slight pressure into the machine rails until it clicks into place. No tools or technical expertise are required.
  • No cold spots: The high density heating elements distribute the heat completely evenly over the entire 28 cm plate, preventing faded edges and providing lively, crisp prints – from the top to the bottom.
  • Automatic Integration: Once attached to your machine, the module works seamlessly with your transfer press preferences. Enjoy hands-free design with precise time and temperature settings as well as automatic pressure adjustment specially developed for large-format travel cups.
  • Security concept: The modular design has been designed with a view to home security and prevents direct contact with open power sources.
  • Exceptional durability: This high-performance heating module is designed for maximum service life. It has an industrial grade aluminum Kern and has been subjected to rigorous testing to ensure that it has over 10,000 hot pressing cycles without warping, peeling or loss of heat stability collisions.

Technical specifications

Content

1 Set

Product type

Design set

Manufacturer part #

RY-BDZ-0007-2EUL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864030 Loklik RY-BDZ-0007-2EUL Design set

Description

Bring your individual sublimation projects for cups with the LOKLiK
Heating plate set for cups with handle on the next level. This heating plate module
Has been replaced as plug-and-play module for the LOKLiK Auto Mug Heat Press
Developed and allows you to create trendy 1180 ml cups (40 oz) with handle as well
Stanley-style cups are individually designed without getting in a completely new one
Sublimation machine for cups to invest.

This text is machine translated.

Scope of delivery

  • 1 x Loco-grip-cup heat plate module
  • 1 x 2 mm silicone-grip cup hot press mat
  • 1 x sublimation cups with handle