• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik RY-BZ2-0041-2EUL Heat press White

1/15
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOKLIK AUTO MUCH Heat Press - Automated Sublimation-Transfer Press

  • Rapid heating on both sides: Equipped with a state-of-the-art heating element that ensures a perfectly uniform heat distribution without ever having to turn or turn your cups or cups manually.
  • Digital LED display & presets: Keep track of your project with a clear real-time display with temperature display and countdown timer. With the customizable presets you can save and quickly access your preferred time and temperature settings.
  • Safety timer with automatic cut-off: For absolute security in a busy household, the built-in safety sensor automatically turns off the heating element after 15 minutes of inactivity in order to protect your work area.

Technical specifications

Content

1 pc(s)

Product type

Heat press

Factory colour

White

Dim

(L x W x H) 335 x 310 x 226 mm

Weight

8 kg

Manufacturer part #

RY-BZ2-0041-2EUL

Width

310 mm

Height

226 mm

Length

335 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864028 Loklik RY-BZ2-0041-2EUL Heat press White

Description

LOC.Auto mug heat press

Expand your creative boundaries with the ultimate transfer press for cups and tumblers! The LOKLiK Auto Mug Heat Press combines the comfort of a completely hands-free one-touch operation with a revolutionary, changeable heating element. Change the modules in seconds and print everything easily – from the classic coffee cup to the trendy 1.2 liter tumbler. Customization of cups has never been so easy.

Transform your hobby at home with the LOKLiK Auto Mug Heat Press - the ultimate hands-free solution for breath-taking, personalized drinking vessels. This advanced, automated cup press is designed to avoid manual puzzles and combines easy one-button operation with an innovative, ground-breaking system of removable hot plates. Whether you're an enthusiastic hobbyist who wants to upgrade his craft equipment or someone who loves to make colorful, professional-quality gifts for family and friends – this smart sublimation press delivers flawless results every time you print

This text is machine translated.

Scope of delivery

  • LOC.Auto mug heat press
  • Cup hot plate module (diameter 8–8.8 cm)*
  • 2 mm "transfer press" mat
  • 4 mm "transfer press" mat
  • Heat resistant gloves
  • Heat-resistant tape
  • User manual
  • *Note: Additional modules for straight cups and travel cups with handle are available separately so that you can expand your craft equipment as your hobby grows.