• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik RY-SHB-0027-2EUL Mug White

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOKLIK Sublimation cup blank with Henkel, 1180ml, 2 pieces

  • Optimised sublimation coating: The outer surface is fitted with an ultra-smooth, high-density sublimation surface, which perfectly absorbs the ink and thus prevents blurring or blurred edges.
  • Removable handle.: The sturdy plastic handle can be easily removed using the supplied screwdriver so that the cup can easily slide into your LOKLiK Auto Mug Heat Press for a clean, unimpeded press.
  • Perfect fit: Professionally conically shaped (10 cm diameter above / 7.4 cm diameter below) to fit perfectly on the "transfer press" mat, thereby avoiding cold bridges and ensuring a wide-area heat contact.
  • Double-walled insulation: These cups feature a stainless steel 304 inside and are equipped with advanced vacuum technology that keeps your favorite drinks hot for up to 6 hours or ice-cold for up to 24 hours.
  • Practical for the Roads: With its slim, narrow base, it fits perfectly into normal car beverage holders and is therefore the ideal companion for the daily journey to work, to the gym or when exploring nature.
  • 100% safe and durable: Each cup is completely BPA-free and has a leak-proof lid with a drinking straw – for comfortable, carefree drinking in everyday life.

Technical specifications

Content

1 Set

Product type

Mug

Factory colour

White

Manufacturer part #

RY-SHB-0027-2EUL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864031 Loklik RY-SHB-0027-2EUL Mug White

Description

Bring your creative designs to life – with this premium 2-pack of sublimation cup blanks à 1180 ml (40 oz). These Stanley-style travel cups feature a high-quality, uniform polymer layer that produces bright, sharp and fade-resistant sublimation prints. With these blank discs you can easily create breathtaking, professional-looking individual gifts at home.

This text is machine translated.

Scope of delivery

  • 2 × 1180 ml sublimation cups
  • 2 × removable grips
  • 1 × Screwdriver
  • 2 × Cover & plastic straw
  • 2 × Cleaning swab
  • Screws x 4