•Seamless full envelope: Equipped with an extended, 28 cm long, industrial grade aluminum hot plate designed to completely surround your work pieces. It fits precisely on straight blank CDs with an external diameter of between 74 mm and 80 mm and provides for an optimum and uniform heat contact.
•Efficiency thanks to one-time pressing: Delivers vivid, borderless transfers in a single pass, eliminating manual turning or a second baler.
•Module change in 10 seconds without tools: This innovative modular design allows hobbyists to mount effortlessly. Simply pull out your current heating element and push the straight cup set with a slight pressure into the rails of the machine until it snaps into place. No tools or technical expertise are required.
•No cold spots: The high density heating elements distribute the heat completely evenly over the entire 28 cm plate, thus avoiding faded edges and ensuring vivid, crisp transfers from the top to the bottom.
•Automated integration: Once attached to your machine, the module works seamlessly with your transfer press preferences. Enjoy a completely hands-free hobby experience with precise time, temperature and automatic pressure adjustments specially designed for straight, cylindrical drinking vessels.
•Security concept: The modular design has been designed to protect your home from direct contact with open power sources.
•Extraordinary durability: This high-performance heating module is designed for maximum service life. It has an industrial grade aluminum Kern and has been subjected to rigorous testing to ensure that it has over 10,000 Hot press cycles without twisting, peeling or loss of heat constancy.
Technical specifications
Content
1 Set
Product type
Design set
Manufacturer part #
RY-ZTB-0004-2EUL
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864029 Loklik RY-ZTB-0004-2EUL Design set
Description
Expand your home hobby and DIY gift projects with the LOK straight cup set. This hot plate module was developed as a plug-and-play module for the LOKLiK Auto Mug Heat Press and allows you to design trendy straight cups, glass cans and much more seamlessly individually without having to invest in a completely new sublimation machine for cups.
This text is machine translated.
Scope of delivery
1 × LOKLiK StraightTumbler heating panel module
1 × 2 mm straight silicon hot press mat for cup
1 × 4 mm straight silicon hot press mat for cup
Description
Expand your home hobby and DIY gift projects with the LOK straight cup set. This hot plate module was developed as a plug-and-play module for the LOKLiK Auto Mug Heat Press and allows you to design trendy straight cups, glass cans and much more seamlessly individually without having to invest in a completely new sublimation machine for cups.