• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik SG-RYJPJ-0006-US-L-B2B Design set White

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Cup
Content

1 Set

Product type

Design set

Type

Set

Factory colour

White

Manufacturer part #

SG-RYJPJ-0006-US-L-B2B

Material

Ceramic

Capacity

0.325 l

Lid included

no

Quantity per pack

4 Stück(e)

Cup handle

yes

Saucer included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864033 Loklik SG-RYJPJ-0006-US-L-B2B Design set White

Description

The LOKLiK Starter Set for Auto Tumbler Heat Press contains everything WAS you need to start sublimation of cups.
Inside, there are four cups of blanks with a special sublimation coating that is perfect for applying vibrant, individual designs that are durable and dishwasher-proof. These cups provide a reliable canvas for your creativity, whether you want to create personalized gifts or branded merchandise.
The pack also contains 20 sheets of sublimation paper for printing and transferring your motifs.
With this starter set you have all the important materials for creating effortlessly impressive designs in professional quality. Realize your creative ideas with the LOKLiK Starter Set for the Auto Tumbler Heat Press and enjoy the effortless adaptation to each project.


This text is machine translated.

Scope of delivery

  • 4 cups of sublimation cups - 325 ml
  • 20 sheets of sublimation paper A4 - 120 g