• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP15-12NSE-M VRLA AGM 15 Ah 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long WP15-12NSE-M VRLA AGM 15 Ah 12 V 1 pc(s)

  • M5 internal thread connection
  • Voltage: 12 V
  • Capacity 15 Ah
  • Dimensions 151 x 99 x 99 mm
  • Weighs 4.5 kg.

Technical specifications

  • Fixed cycle
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

15 Ah

Height

98 mm

Weight

4.5 kg

Content

1 pc(s)

Type

WP15-12NSE-M

Connector

M5 connector

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3437134 Long WP15-12NSE-M VRLA AGM 15 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437134 Long WP15-12NSE-M VRLA AGM 15 Ah 12 V 1 pc(s)

Description

Maintenance-free lead-fleece battery from the manufacturer KUNG LONG
Lead-acid membrane battery for cycle use.
For the application of e.g. electric scooters.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)