• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WPL40-12N-V0 VRLA AGM 40 Ah 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-fleece battery, 12 V, 40 Ah, Longlife

  • Maintenance-free lead-fleece battery from the manufacturer KUNG LONG
  • Longlife 10-12 year battery according to EUROBAT. For applications like emergency lighting systems.
  • With flame-retardant housing (V0).

Technical specifications

  • Dimensions 197.7 x 166 x 171 mm
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

40 Ah

Height

171 mm

Weight

13.4 kg

Content

1 pc(s)

Type

WPL40-12N-V0

Connector

M6 connector

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3437133 Long WPL40-12N-V0 VRLA AGM 40 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437133 Long WPL40-12N-V0 VRLA AGM 40 Ah 12 V 1 pc(s)

Description

The WPL series is designed specifically for long life applications via an innovative alloy to improve corrosive resistance and service life.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)