• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Longshine Technology Europe Parallel PCI Express Card 1 port Parallel interface PCIe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Parallel interface

Slot

PCIe

No. of parallel ports

1 x

Port

1 port

Interfaces

Parallel (IEEE 1284)

Transfer rate

1 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841961 Longshine Technology Europe Parallel PCI Express Card 1 port Parallel interface PCIe

Description

The LCS-6319O is an I/O controller card for the PCIe slot with parallel printer port. Today's mainboards have fewer serial or parallel ports; with this card you can easily retrofit the required parallel port.

This text is machine translated.

Features

  • Host Interface: PCIe
  • Output interface: Parallel. Certification: FCC
  • CE OXSEMI OXPCIe952 chipset. Data transfer rate 1.5 Mbit/s.
  • Platform: PC
  • Compatible operating systems: Windows 2000/XP/Server 2003/Vista