• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lorch 535.8006.3 Electrodes Wolfram-Electrodes (gold)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 175 mm
Product type

Electrodes

Content

5 pc(s)

Wire Ø

2,4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822794 Lorch 535.8006.3 Electrodes Wolfram-Electrodes (gold)

Information

Information 822794 Lorch 535.8006.3 Electrodes Wolfram-Electrodes (gold)

Description

Features

  • New style, lathanized
  • Very good ignition properties and high service life
  • For AC and DC
  • Environment friendly, 100 % radiation free
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)