• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lorch 814.0030.1 Cleaner electrolyte 1 l bottle 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cleaner electrolyte 1 l bottle

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Lorch EC-Clean 1000 and 1000R

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 2613307 Lorch 814.0030.1 Cleaner electrolyte 1 l bottle 1 l

Signal word

Attention

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

Cleaner electrolyte for cleaning welds. Suitable for EC-Clean 1000 and 1000R.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?