• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lorch Reinigungsgerät EC-Clean 1000R im Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EC-Clean 1000R cleaning device in a set

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • 1,000 VA power230 V/50/-60 Hz80 A continuous current.
Product type

Seam welding cleaner

Operating voltage

230 V

Length

32 cm

Width

13 cm

Height

21.5 cm

Dim

(L x W x H) 32 x 13 x 21.5 cm

Weight

7.7 kg

Documents & Downloads

Security datasheet

Security datasheet 2613304 Lorch Reinigungsgerät EC-Clean 1000R im Set

Security datasheet 2613304 Lorch Reinigungsgerät EC-Clean 1000R im Set

Signal word

Attention

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The EC-Clean 1000R cleans with the power of arcs completely without the use of toxic pickling chemicals like river or sulfuric acid.Only non-toxic electrolytes are used. High-power device for cleaning/polishing and light/dark signing.

This text is machine translated.

Scope of delivery

  • 1x Performance XL carbon fiber brush with matching PTFE sleeveEarthing pliers 200 A with 4m cable also with a cross-section of 10 mm²1 l cleaner electrolyte1 l polishing electrolytePlastic box with lidSpraying can