Lucci Air – the Australian design brand stands for modern design, quality and quick and easy assembly. With a diameter of 142 cm, the Airfusion Atlanta is suitable for room sizes up to 35 m². It has a long-lasting, powerful DC motor, which is whisper-quiet despite its Power. This modern fan is also equipped with a summer and winter changeover. In summer, the downward-facing air flow generates a refreshing breeze. In winter, the direction of running can simply be reversed – that even saves heating costs. The six speeds of the ceiling fan and the LED lamp are comfortably controlled via a remote control. The LED light is based on a GX53 socket and is thus easy to install and can be dimmed by an ON/OFF switching in three stages. With its seven light ABS wings, it is a real eye-catcher and quickly provides for a pleasant room climate. With the button for the "breeze" interval circuit the Atlanta changes either at the lower or upper three speed levels and thus distributes a changing breeze in your living area.
This text is machine translated.