
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
183 cm
55 W
286 m³/h
181 U/min
White
White
incl. remote control
(Ø x H) 183 cm x 35 cm
9 kg
n.rel.
6
Yes
181 U/min
6
White
17160 m³/h
Metal
11°
35 cm
1830 mm
1830 mm
GX53
mains-powered
No
1830 mm
yes
User & Safety Instructions 3190907 Lucci AIR Atlanta II Ceiling fan 55 W (Ø x H) 183 cm x 35 cm White incl. remote control