
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Free standing fan
230 V
3
46 mm
50 W
3516 m³/h
1215 U/min
40 cm
White
White
90°
Swivelling
(Ø x H) 46 mm x 1220 mm
9.9 kg
180 cm
n.rel.
5
Reversible
1215 U/min
3
White
3516 m³/h
Metal
1220 mm
460 mm
460 mm
via mains outlet
Yes
460 mm
No
0 pc(s)
yes
User & Safety Instructions 3190918 Lucci AIR BREEZE Free standing fan 50 W (Ø x H) 46 mm x 1220 mm White Swivelling