
Highlights & Details
Ceiling Light and Fan Oslo, 50cm diameter, 3 speeds, LED integrated, dimmable, CCT
- Colour temperature adjustable CCT
- Dimmable
- Built-in LED
- Remote control
- 3 speeds
Technical specifications
- Kelvin 3000 - 6500 K
- Lumens: 5500 - 6000 lm
- Protection class: IP20
- Product type
Ceiling fan
- Operating voltage
230 V
- (Ø)
50 cm
20 W
- Air flow rate
40 m³/min
- Wing colour
Transparent
- Case colour
White
- Fan features
incl. remote control
incl. lighting
- Dim
(Ø) 50 cm
n.rel.
- No. of bulbs
1
- Speed levels
3
- Factory colour
White
- Rating per bulb
20 W
- Bulb type
LED (monochrome)
- Material
ABS plastic
- Height
0 mm
- Length
0 mm
Built-in LED
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3395641 Lucci AIR Ceiling fan 20 W (Ø) 50 cm White incl. remote control, incl. lighting
User & Safety Instructions
User & Safety Instructions 3395641 Lucci AIR Ceiling fan 20 W (Ø) 50 cm White incl. remote control, incl. lighting
Warranty Terms
Warranty Terms 3395641 Lucci AIR Ceiling fan 20 W (Ø) 50 cm White incl. remote control, incl. lighting
Description
This text is machine translated.
Scope of delivery
- Oslo fans
- Remote control





