
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
35 W
10560 m³/h
191 U/min
White
White
incl. remote control
(Ø x H) 132 cm x 31 cm
5.2 kg
n.rel.
4
Yes
191 U/min
6
Colourless
10560 m³/h
Metal
31 cm
1320 mm
1320 mm
mains-powered
No
1320 mm
yes
User & Safety Instructions 2267907 Lucci AIR Climate I Ceiling fan 35 W (Ø x H) 132 cm x 31 cm White incl. remote control