
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
35 W
10554 m³/h
208 U/min
37 dBa
Black
Black
incl. remote control
(Ø x H) 132 cm x 20 cm
4.5 kg
n.rel.
3
Yes
208 U/min
6
Colourless
10554 m³/h
Plastic
20 cm
1320 mm
1320 mm
mains-powered
No
1320 mm
yes
User & Safety Instructions 2612311 Lucci AIR Radar CTC Ceiling fan 35 W (Ø x H) 132 cm x 20 cm Black incl. remote control