
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
142 cm
35 W
12000 m³/h
169 U/min
White
White
incl. remote control
incl. lighting
(Ø x H) 142 cm x 300 mm
4.4 kg
n.rel.
3
Yes
169 U/min
6
White
12000 m³/h
Plastic
300 mm
1420 mm
1420 mm
GX53
No
1420 mm
yes
User & Safety Instructions 2612318 Lucci AIR Whitehaven LED Ceiling fan 35 W (Ø x H) 142 cm x 300 mm White incl. remote control, incl. lighting