• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A202900012311 Grinding bit 20 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.45 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding point D12 cone for tool steel 4x7 mm shaft 3 mm | corn 80

  • Perfect results on tool steel with pink high-quality corundum in brown design

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cone base tool
  • Grain size - FEPA 80
  • Form Group - GS: D - Forms mini grinding pins
  • Abrasive:EKBR
  • Hardness: M
  • Binding type: V ceramic binding
  • Binding V1/6
  • Stars: 2
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
Product type

Grinding bit

Shank Ø

3 mm

Grit size

80

Shape

cone-shaped

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441307 LUKAS-ERZETT A202900012311 Grinding bit 20 pc(s)

Description

Perfect results on tool steel with pink high-quality corundum in brown design
No chrome coating
No dangerous shank breakage thanks to high-quality steel shaft
High hardness and sharpness for long durability
Stainless steel, zinc-nickel coating
Also efficiently splints even harder materials
Quality-tested: High safety through regular testing
Perfect dimensional stability: Fits optimally into the drive machine
The ceramic grinding pin EKBR convinces by its special grain mixture of high-quality corundum pink in brown design and achieves perfect results on tool steel. Precision is required in tool and mold making. Tool steels have a high degree of hardness and strength adapted to the intended use and therefore require special grinding tools to be able to process the workpieces up to the most narrow tolerance ranges. The grinding pins for tool and mold making are very dimensionally stable and chips even the toughest materials. Owing to its micro-crystalline design the ceramic grinding grain is extremely pleasant to splinter and thus self-sharpening. Difficult-to-machine materials such as nickel-base alloys can thus be easily processed. Moreover, a high service life is achieved through the processing of special grain qualities. Our wide and deep offer allows you to process even "the smallest corner". 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)