User & Safety Instructions 3441329 LUKAS-ERZETT A202900025302 Grinding bit 20 pc(s)
Description
Perfect results on steel and cast steel with pink aluminum oxide Quality-tested: High safety through regular testing High hardness and sharpness for long durability No dangerous shank breakage thanks to high-quality steel shaft Also efficiently splints even harder materials Perfect dimensional stability: Fits optimally into the drive machine Stainless steel, zinc-nickel coating No chrome coating The wide range of application technology for grinding from coarse machining to fine machining requires grinding pins which are optimally matched in terms of chip power, surface quality to be achieved and service life. The grinding point with high-quality corundum (pink) is perfectly designed for steel and cast steel. The high hardness and the sharp grain of the high quality corundum provide for a long service life. Hard materials can also be efficiently machined. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
Description
Perfect results on steel and cast steel with pink aluminum oxide Quality-tested: High safety through regular testing High hardness and sharpness for long durability No dangerous shank breakage thanks to high-quality steel shaft Also efficiently splints even harder materials Perfect dimensional stability: Fits optimally into the drive machine Stainless steel, zinc-nickel coating No chrome coating The wide range of application technology for grinding from coarse machining to fine machining requires grinding pins which are optimally matched in terms of chip power, surface quality to be achieved and service life. The grinding point with high-quality corundum (pink) is perfectly designed for steel and cast steel. The high hardness and the sharp grain of the high quality corundum provide for a long service life. Hard materials can also be efficiently machined. The high-quality steel shaft of the milling pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?