User & Safety Instructions 3441407 LUKAS-ERZETT A21020102320 Abrasive cap Diameter 10 mm 100 pc(s)
Description
Highest precision: Special quality for processing hard materials Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force Special durable due to robust bonding with a special resin mixture Good life on various materials, rough and fine grinding Faster finished due to the highest removal rate No bluish coloring - less rework Can be used for a long time - no glazing of the grinding grain Resource and environmental friendly material: Made with fair trade organic cotton Good price-performance ratio thanks to normal corundum This sanding cap for the straight grinder enables the perfect processing of small parts and makes de-burring with ease possible. It is intended for fine and fine grinding work, especially in difficult to reach areas and for processing in tool, shaping and model construction. The abrasive grain of these slip caps is perfectly aligned thanks to a sanding cover binding as well as a special spreading process in production. The cap does not sit, is sharper and requires less effort while working and blue coloring or glazing does not occur. In addition, it is particularly long-lasting thanks to its robust bonding with a suitable resin mixture. The standard corundum Special is optimized for machining corrosion- and heat-resistant steels in tool and mold making. It allows you to work cost-effectively. LUKAS abrasive caps are made of high-quality grinding fabric and are manufactured to fit accurately for exclusive use on the associated grinding cap support. LUKAS offers a wide range of tools with appropriate supports for different purposes (supports).
This text is machine translated.
System requirements
Straight grinder
Description
Highest precision: Special quality for processing hard materials Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force Special durable due to robust bonding with a special resin mixture Good life on various materials, rough and fine grinding Faster finished due to the highest removal rate No bluish coloring - less rework Can be used for a long time - no glazing of the grinding grain Resource and environmental friendly material: Made with fair trade organic cotton Good price-performance ratio thanks to normal corundum This sanding cap for the straight grinder enables the perfect processing of small parts and makes de-burring with ease possible. It is intended for fine and fine grinding work, especially in difficult to reach areas and for processing in tool, shaping and model construction. The abrasive grain of these slip caps is perfectly aligned thanks to a sanding cover binding as well as a special spreading process in production. The cap does not sit, is sharper and requires less effort while working and blue coloring or glazing does not occur. In addition, it is particularly long-lasting thanks to its robust bonding with a suitable resin mixture. The standard corundum Special is optimized for machining corrosion- and heat-resistant steels in tool and mold making. It allows you to work cost-effectively. LUKAS abrasive caps are made of high-quality grinding fabric and are manufactured to fit accurately for exclusive use on the associated grinding cap support. LUKAS offers a wide range of tools with appropriate supports for different purposes (supports).
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?