• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A21020103080 Abrasive cap Diameter 10 mm 100 pc(s)

1/4
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.74 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive cap SKWKS Roller cone-shaped universal 10x15 mm special corundum grain 80

  • Highest precision: Special quality for processing hard materials

Technical specifications

  • V max. (m/s): 25
  • n max. (1/min): 30000
  • Tool form: Roll cone
  • Grain size - fleece 80
  • Stars: 2
  • Grinding agent: NKS (normal corundum with grinding-active covering binding)
  • Shape (grinding caps): Roller cone (SKWK)
  • Colour (slip caps): Green
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Application fine sharpening: Well suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for plastic / wood: Well suited
Product type

Abrasive cap

Grit size

80

(Ø)

10 mm

Length

15 mm

Shape

drum-tapered

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441409 LUKAS-ERZETT A21020103080 Abrasive cap Diameter 10 mm 100 pc(s)

Description

Highest precision: Special quality for processing hard materials
Thanks to the special spreading process, the grinding grain is particularly sharp in use, does not become active and requires little force
Special durable due to robust bonding with a special resin mixture
Good life on various materials, rough and fine grinding
Faster finished due to the highest removal rate
No bluish coloring - less rework
Can be used for a long time - no glazing of the grinding grain
Resource and environmental friendly material: Made with fair trade organic cotton
Good price-performance ratio thanks to normal corundum
This sanding cap for the straight grinder enables the perfect processing of small parts and makes de-burring with ease possible. It is intended for fine and fine grinding work, especially in difficult to reach areas and for processing in tool, shaping and model construction. The abrasive grain of these slip caps is perfectly aligned thanks to a sanding cover binding as well as a special spreading process in production. The cap does not sit, is sharper and requires less effort while working and blue coloring or glazing does not occur. In addition, it is particularly long-lasting thanks to its robust bonding with a suitable resin mixture. The standard corundum Special is optimized for machining corrosion- and heat-resistant steels in tool and mold making. It allows you to work cost-effectively. LUKAS abrasive caps are made of high-quality grinding fabric and are manufactured to fit accurately for exclusive use on the associated grinding cap support. LUKAS offers a wide range of tools with appropriate supports for different purposes (supports).

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)