Fixed stop for sanding belts even at high speed
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
The LUKAS tool holder STZY in hardness soft allows a safe and firm hold of sanding belts even at high speeds. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft prevents dangerous shaft breakage and fits optimally in the drive machine. In addition, the tool remains rust-free due to the zinc-nickel coating. LUKAS offers you a wide range of sanding belts and matching sanding belts. They are available in many dimensions and qualities.
This text is machine translated.