Fasten self-adhesive grinding discs securely
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
The LUKAS slider holder GTK is ideal for securing the LUKAS self-adhesive PSK grinding discs from LUKAS. The rubber-coated back of the sanding discs has a protective film. After removing this foil, the abrasive sheets are glued onto the sanding disc carrier. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.