Fasten the self-adhesive abrasive sheets securely
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
The LUKAS Sanding disc holder GTH is ideal for securely fixing the self-adhesive PSH sanding discs from LUKAS. The back of the sanding sheets is covered with Velcro and the . Sanding discs are equipped with a hook fabric. The tool holder is available in diameters of 18 and 30 mm and has hooks made of Inox. But above a diameter of 45 mm, the hooks are made of polyamide. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.