• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27201250400045A Flap disc Diameter 125 mm Grit size=40 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Flap-wheel grinding disc SLTT universal Ø 125 mm zirconium corundum (with grinding active cover binding), grain 40 | flat

  • The Turbo grinding disc plate for the optimal treatment of stainless steel

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 3
  • Z Power (zirconium oxide +grinding-active covering binding)
  • Flap-wheel disc design: SLTT – iQ series
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Material

Zirconium/corundum

Material suitability

Non-corrosive steel

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442491 LUKAS-ERZETT A27201250400045A Flap disc Diameter 125 mm Grit size=40 10 pc(s)

Description

The Turbo grinding disc plate for the optimal treatment of stainless steel
Exclusive to LUKAS
Quality-tested: High safety through regular testing
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Faster finished due to the highest removal rate
Always fresh abrasive sheets in use: Wear releases underlying slats
No breakage of the tool thanks to robust steel plate
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
No bluish coloring - less rework
No bluing thanks to optimized heat dissipation: Less rework required
Also efficiently splints even harder materials
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Also suitable for use in robots
Ideal can also be used for welding seam working on
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Can be used for a long time - no glazing of the grinding grain
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
The SLTT fan grinding disc with zirconium corundum is excellently suitable for machining stainless steels and can Ideal be used for welding seam processing. The tool's stable and robust steel support plate is available exclusively from LUKAS and offers maximum safety and can therefore be used well in robot applications. The good heat dissipation also provides a cool finish and requires little re-work. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high abrasion on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, fresh sanding pad of the underlying slats is exposed, thus ensuring a long service life and a consistent quality of work. The SLTT fan grinding disc gives you higher performance and working speed and better surface results than with a grinding disc. In addition, noise is reduced by 50%. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)