• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27441250401450 Flap disc Diameter 125 mm Grit size=40 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan grinding disc V2 Power universal Ø 125 mm ceramic grain 40 angled

  • LUKAS patented lamellar shape for highest cutting requirements in universal application

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 3
  • Grinding agent: CER (ceramic grain)
  • Flap-wheel plate design: V2 Power iQ series
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application cast: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Material

Fibreglass

Ceramic

Resin

Material suitability

Aluminium

Wood

Plastic

Die-cast

Titanium

Steel

Steel alloy

Stainless steel

Copper alloy

Magnesium

Quenched steel

Tool steel

Cast iron

Nickel base alloy

Non-corrosive steel

Titanium alloy

Aluminium alloy

Show more
Content

10 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442562 LUKAS-ERZETT A27441250401450 Flap disc Diameter 125 mm Grit size=40 10 pc(s)

Description

LUKAS patented lamellar shape for highest cutting requirements in universal application
Ideal can also be used for welding seam working on
Chip efficient even the harshest materials
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life
Highest hardness and sharpness for an impressive durability
Highest life span by multi-layered grinding pad
Long life.
High security: No breaking of very tensile-resistant glass fibers
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Always fresh abrasive sheets in use: Wear releases underlying slats
Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats
Can be used for a long time - no glazing of the grinding grain
Light carrier material for low tool weight
Quieter: 50% less noise than with normal roughing disks
More power, higher working speed and better surface results than with a roughing disk
More abrasive grain outdoors for a high grinding speed
More security through an optimized gluing of the lamellae
Faster finished due to the highest removal rate
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Wide range of uses
Less vibration - more pleasant to work
Tool innovation: Available only from LUKAS
Can be used universally on standard angle grinders thanks to 22.23 mm bore
This efficient grinding disc plate with sickle-plates and ceramic grain is the perfect and improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The self-sharpening effect of the innovative ceramic grinding grain ensures that the grinding disc is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)