User & Safety Instructions 3442040 LUKAS-ERZETT A29551301582077 Buffering bit 1 Set
Description
Excellent for the processing of jewelry and other small items Also approved for air and space travel thanks to cool cut and low spark flight Also efficiently splints even harder materials No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating High hardness and sharpness for long durability Perfect dimensional stability: Fits optimally into the drive machine No chrome coating LUKAS has a wide selection of different polishing tools to ensure the best possible result. With the practical 12-part LUKAS small pin set of polishing group P7 you have the right tool on your hand and are best prepared for all polishing challenges. The set contains 12 small polishing pencils made of soft elastomer, which are especially suitable for working on jewelry and other small parts owing to their small size. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing pins are even designed for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion.
This text is machine translated.
System requirements
Straight grinder
Description
Excellent for the processing of jewelry and other small items Also approved for air and space travel thanks to cool cut and low spark flight Also efficiently splints even harder materials No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating High hardness and sharpness for long durability Perfect dimensional stability: Fits optimally into the drive machine No chrome coating LUKAS has a wide selection of different polishing tools to ensure the best possible result. With the practical 12-part LUKAS small pin set of polishing group P7 you have the right tool on your hand and are best prepared for all polishing challenges. The set contains 12 small polishing pencils made of soft elastomer, which are especially suitable for working on jewelry and other small parts owing to their small size. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing pins are even designed for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion.
This text is machine translated.
System requirements
Straight grinder
What kind of Grinding Pencils are you looking for?