Safe and easy installation of the SFA sanding line compartment
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
Stainless steel, zinc-nickel coating
The LUKAS tool adapter WADI with thread is intended for safe and simple installation of SFI grinding compartments. The high-quality steel shaft of the tool fits optimally in the drive machine, so that clamps, slip or even shank breakage are a thing of the past. Moreover, the tool remains rust-free due to the zinc-nickel coating. With the associated adapter, quick tool changes can be made without unclamping the tool adapter from the drive machine. The appropriate adapters are used to extend the shaft and to optimize the setup time.
This text is machine translated.