User & Safety Instructions 3442938 LUKAS-ERZETT A380115023024 Abrasive web SVB universal ultra fine 150x210 mm for manual use 10 pc(s)
Description
Remove corrosion and surface contamination in no time at all Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum High hardness and sharpness for long durability Also approved for air and space travel thanks to cool cut and low spark flight Soft material: Hardly any force required when using The flexible bearing surface allows it to work in saving time Also efficiently splints even harder materials Perfect result even on uneven surfaces These abrasive sheets help to complete manual grinding work optimally. Apart from manual use, they are also best suited for use on vibration abrasive devices and are used for removing corrosion and surface contamination and for matting and smoothing of all kinds of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. LUKAS abrasive sheets are available in various types, with normal corundum or silicon carbide. Sheets with normal corundum impress with a good life on construction steel and during rough grinding. They allow you to work cost-effectively. Sheets with silicon carbide can also be used to efficiently process hard materials such as stone, glass and high-alloy materials. The hard and sharp abrasive grain provides for a long durability. LUKAS offers sanding fleece as sheet or roll goods. This abrasive is suitable for wet as well as dry application.
This text is machine translated.
System requirements
Manual insert
Description
Remove corrosion and surface contamination in no time at all Good life on various materials, rough and fine grinding Good price-performance ratio thanks to normal corundum High hardness and sharpness for long durability Also approved for air and space travel thanks to cool cut and low spark flight Soft material: Hardly any force required when using The flexible bearing surface allows it to work in saving time Also efficiently splints even harder materials Perfect result even on uneven surfaces These abrasive sheets help to complete manual grinding work optimally. Apart from manual use, they are also best suited for use on vibration abrasive devices and are used for removing corrosion and surface contamination and for matting and smoothing of all kinds of surfaces. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. LUKAS abrasive sheets are available in various types, with normal corundum or silicon carbide. Sheets with normal corundum impress with a good life on construction steel and during rough grinding. They allow you to work cost-effectively. Sheets with silicon carbide can also be used to efficiently process hard materials such as stone, glass and high-alloy materials. The hard and sharp abrasive grain provides for a long durability. LUKAS offers sanding fleece as sheet or roll goods. This abrasive is suitable for wet as well as dry application.