• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A671612515014 Polishing disc P6PT Ø 125 mm Medium | Korn 150 | for angle grinder flat silicon carbide Diame

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.80 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc P6PT Ø 125 mm Medium | Korn 150 | for angle grinder flat silicon carbide

  • On large areas in shortest time for mirror shine

Technical specifications

  • Safety standard: OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 32
  • Tool form: Flat
  • Grain size - fleece 150
  • Abrasive: Silicon carbide green
  • Hardness: MP - medium
  • Stars: 2
  • Sanding faceplate type P6PT polishing wheel
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Sanding disc mount set

(Ø)

125 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443036 LUKAS-ERZETT A671612515014 Polishing disc P6PT Ø 125 mm Medium | Korn 150 | for angle grinder flat silicon carbide Diame

Description

On large areas in shortest time for mirror shine
Can be used universally on standard angle grinders thanks to 22.23 mm bore
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Inexpensive
Manufactured with the best-selling carrier
Also approved for air and space travel thanks to cool cut and low spark flight
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Light carrier material for low tool weight
Also efficiently splints even harder materials
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
This polishing plate of group P6 enables you to improve the surface quality and the dimensional accuracy of your workpiece easily. Thanks to its cool cut and low flying sparks, this plate with silicon carbide is even certified for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing plate can be used in dry and wet grinding and does not need any additional grinding paste. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling ensure it is well suited in manual use.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)