User & Safety Instructions 3443038 LUKAS-ERZETT A671612524014 Polishing disc P6PT Ø 125 mm fine | Grain 240 | for flat angle grinders silicon carbide Diame
Description
On large areas in shortest time for mirror shine Can be used universally on standard angle grinders thanks to 22.23 mm bore A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Inexpensive Manufactured with the best-selling carrier Also approved for air and space travel thanks to cool cut and low spark flight High hardness and sharpness for long durability High security: No breaking of very tensile-resistant glass fibers Light carrier material for low tool weight Also efficiently splints even harder materials Excellent use of the grinding grain thanks to an optimized arrangement for a long service life This polishing plate of group P6 enables you to improve the surface quality and the dimensional accuracy of your workpiece easily. Thanks to its cool cut and low flying sparks, this plate with silicon carbide is even certified for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing plate can be used in dry and wet grinding and does not need any additional grinding paste. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling ensure it is well suited in manual use.
This text is machine translated.
System requirements
Angle grinder
Description
On large areas in shortest time for mirror shine Can be used universally on standard angle grinders thanks to 22.23 mm bore A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Inexpensive Manufactured with the best-selling carrier Also approved for air and space travel thanks to cool cut and low spark flight High hardness and sharpness for long durability High security: No breaking of very tensile-resistant glass fibers Light carrier material for low tool weight Also efficiently splints even harder materials Excellent use of the grinding grain thanks to an optimized arrangement for a long service life This polishing plate of group P6 enables you to improve the surface quality and the dimensional accuracy of your workpiece easily. Thanks to its cool cut and low flying sparks, this plate with silicon carbide is even certified for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing plate can be used in dry and wet grinding and does not need any additional grinding paste. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling ensure it is well suited in manual use.