• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A671712580018 Polishing disc P6PT X-LOCK Ø 125 mm Ultra fine | Korn 800 | for angle grinders oblique silico

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.00 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing disc P6PT X-LOCK Ø 125 mm Ultra fine | Korn 800 | for angle grinders oblique silicon carbide

  • On large surfaces in shortest time for mirror shine - with X-Lock, the keyless mounting system

Technical specifications

  • X-Lock tool holder
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 32
  • n max. (1/min): 4850
  • Tool shape: Sloped
  • Grain size - fleece 800
  • Abrasive: Silicon carbide green
  • Hardness: WP - very soft
  • Stars: 2
  • Sanding faceplate type P6PT polishing wheel
  • Flap-wheel shape: Sloped
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Sanding disc mount set

(Ø)

125 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443049 LUKAS-ERZETT A671712580018 Polishing disc P6PT X-LOCK Ø 125 mm Ultra fine | Korn 800 | for angle grinders oblique silico

Description

On large surfaces in shortest time for mirror shine - with X-Lock, the keyless mounting system
Replaces cloth discs, felt discs and polishing pastes
For commercially available angle grinders or X-LOCK angle grinders
Fast tool change
Cleaning, de-rust and removal of paint and coatings
Clean working, as no slip paste is required
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
This polishing plate of group P6 enables you to improve the surface quality and the dimensional accuracy of your workpiece easily. The polishing plate is optimally supplemented by the innovative and keyless mounting system X-LOCK. Changing the disc on the way to perfect polishing is quick and easy. Thanks to its cool cut and low flying sparks, this plate with silicon carbide is even certified for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing plate can be used in dry and wet grinding and does not need any additional grinding paste. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The light, stable and elastic glass-fiber support of the polishing plate enables an excellent surface result through its flexibility.

This text is machine translated.

System requirements

  • X-LOCK angle grinder

More interesting products

(*All information is plus legal VAT)