• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A69300400306078 Buffering bit Diameter 6 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.80 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing pin P6ZY cylinder form fine 40x30 mm shaft 6 mm compact grain

  • Even the difficult to reach spots in the toughest materials are perfectly polished

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • V max. (m/s): 20
  • Cylinder shape
  • Grain size - FEPA 240
  • Form group - GS: ZY - cylinder
  • Abrasive: Silicon carbide green
  • Hardness: HP – hard
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Buffering bit

Shank Ø

6 mm

Grit size

240

Material

Steel

(Ø)

6 mm

Length

40 mm

Use

Stainless steel

Shape

cylindrical

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443074 LUKAS-ERZETT A69300400306078 Buffering bit Diameter 6 mm 10 pc(s)

Description

Even the difficult to reach spots in the toughest materials are perfectly polished
High hardness and sharpness for long durability
Perfect dimensional stability: Fits optimally into the drive machine
Also approved for air and space travel thanks to cool cut and low spark flight
Stainless steel, zinc-nickel coating
Also efficiently splints even harder materials
No dangerous shank breakage thanks to high-quality steel shaft
No chrome coating
Quality-tested: High safety through regular testing
This polishing pin of group P6 enables you to improve the surface quality and the dimensional accuracy of your work-piece. Its cool cut and low flying sparks make this tool with silicon carbide even approved for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. The polishing pin can be used in dry and wet grinding. Due to its long service life and good edge stability, it is ideal for automated processes such as the tip-less circular grinding of pipes or the marbling of stainless steel sheets. The high-quality steel shaft of this polishing pin fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. Regular tests ensure a high level of safety. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)