

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

RKMWV 4-225/2 M
Sensor/actuator connector (pre-fab)
Socket, right angle
Cable, open end
M8 socket, right angle
4
2.00 m
PVC
60 V
4 A
4 A
0.34 mm²
Open end cable
Black
M8
Black
CuZn
Gold plated
IP67/IP69
Shake-proof
-40 °C
+90 °C
Screw-on
28382-10
Yes
1 pc(s)
3
Screw cap, self secure
-40 - +90 °C
Datasheet 3210171 Lumberg Automation 28382-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s
User & Safety Instructions 3210171 Lumberg Automation 28382-10 Sensor/actuator connector (pre-fab) M8 Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s