• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel MA19 100A/60mV MA19 100A/60mV Panel-mounted measuring device 96 x 96, 96 x 96 mm 100 A/DC (60 mV) Moving coil

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Panel-mounted measuring device 96 x 96, 96 x 96 mm

  • Assembly dimensions 92 x 92 mm

Technical specifications

  • With standard AC scale
  • Connection angle 90°
Product type

Analogue rack-mount meter

Dim

(W x H) 96 mm x 96 mm

Instrument type

Moving coil

Temperature range

-10 to +55 °C

Type

MA19 100A/60mV

Content

1 pc(s)

Width

96 mm

Height

96 mm

Manufacturer's standards (no certificate)

IP50

Connections

Shunt connection

Assembly dimensions

92 x 92 mm

Accuracy class

1.5

Type

MA 19

Reading range

100 A/DC (60 mV)

Documents & Downloads

Datasheet

Datasheet 1383506 Lumel MA19 100A/60mV MA19 100A/60mV Panel-mounted measuring device 96 x 96, 96 x 96 mm 100 A/DC (60 mV) Moving coil

User & Safety Instructions

User & Safety Instructions 1383506 Lumel MA19 100A/60mV MA19 100A/60mV Panel-mounted measuring device 96 x 96, 96 x 96 mm 100 A/DC (60 mV) Moving coil

Description

The Moving coil meter is suitable for the measurement of direct currents or voltages. The measuring device can be installed in control panels or machines. The front frame, the front windscreen and the scale can be easily replaced.

This text is machine translated.

Features

  • Incl. Terminal cover and screw clamp mounting
  • This text is machine translated.

Scope of delivery

  • 2 fastening elements
  • Terminal cover
  • User manual.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)