There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature
-50 °C
N25 T210100M1
+400 °C
LED
IP65 (front)
96 mm
5
48 mm
230 V AC
(L x W x H) 64 x 96 x 48 mm
250 g
96 mm
48 mm
64 mm
Screw terminal
14 mm
Screw terminals
5
LED
96 x 48 mm
230 V AC
±0.2 %
-50 to +400 °C
Datasheet 1384065 Lumel N25 T210100M1 -50 to +400 °C
User & Safety Instructions 1384065 Lumel N25 T210100M1 -50 to +400 °C
The necessary accessories are required to use the article as described.