• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0629 0514-66 Immersion probe -10 up to +105 °C Sensor type Pt100

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable sensor 1xPt100/B/2

  • Sensor type Pt100
  • -10 up to +105 °C
  • Open end cable

Technical specifications

  • Accuracy class: B
Product type

Immersion probe

Sensor type

Pt100

Temperature reading range (min.)

-10 °C

Temperature reading range (max.)

+105 °C

Dim

(Ø x L) 6 mm x 2050 mm

Manufacturer's standards (no certificate)

Connector

Open end cable

Weight

100 g

Temperature reading range

-10 up to +105 °C

Length

2050 mm

(Ø)

6 mm

Documents & Downloads

Datasheet

Datasheet 125021 B + B Thermo-Technik 0629 0514-66 Immersion probe -10 up to +105 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 125021 B + B Thermo-Technik 0629 0514-66 Immersion probe -10 up to +105 °C Sensor type Pt100

Description

The cable temperature sensor measures the temperature using a sensor Pt 100 within the protection sleeve and is a cheap alternative, the temperature in gaseous media. Ideal for use in heating and air-conditioning systems as well as in building automation.

This text is machine translated.

Features

  • Protection class IP65
  • Protective sleeve stainless steel 1.4571
  • Connection cable with PVC insulation.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)