AC current
N27D00 M0
LED
230 V AC
(L x W x H) 60 x 53 x 110 mm
250 g
CAT II 600 V
CAT III 300 V
53 mm
110 mm
60 mm
8.5 mm
Screw terminals
4
LED
230 V AC
±0.5 %
-1999 to +9999
2.3 - 276 V/AC, 0.6 - 75 A/AC, 2 - 500 Hz ±31.5 kW
Datasheet 1384087 Lumel N27D00 M0 2.3 - 276 V/AC, 0.6 - 75 A/AC, 2 - 500 Hz ±31.5 kW
User & Safety Instructions 1384087 Lumel N27D00 M0 2.3 - 276 V/AC, 0.6 - 75 A/AC, 2 - 500 Hz ±31.5 kW