• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumel N27P 1100E0 5 - 480 V, 0.005 - 6 A, 45 - 100 Hz, ±2.88 kW

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 phase DIN rail multimeter

  • Rich contrast OLED Display
  • Indirect measurement (via current converter)
  • Installation: 35 mm rail (DIN EN 50022)
  • RS-485 and USB interface

Technical specifications

  • 4 -digit readout field
Reading type

Apparent power

Voltage

Active energy

Reactive power

Amperage

Shift

Active power

Frequency

Reading range (min.)

5 V

Type

N27P 1100E0

Reading range (max.)

6 A

Display technology

OLED

Dim

(L x W x H) 60 x 53 x 110 mm

Weight

250 g

Reading category

CAT II 600 V

CAT III 300 V

Width

53 mm

Height

110 mm

Length

60 mm

Interfaces

RS485

USB

Connections

Screw terminals

Display (details)

OLED

Power supply (details)

85 - 253 V/AC / 90 - 300 V DC

Reading range

5 - 480 V, 0.005 - 6 A, 45 - 100 Hz, ±2.88 kW

Documents & Downloads

Datasheet

Datasheet 1384088 Lumel N27P 1100E0 5 - 480 V, 0.005 - 6 A, 45 - 100 Hz, ±2.88 kW

User & Safety Instructions

User & Safety Instructions 1384088 Lumel N27P 1100E0 5 - 480 V, 0.005 - 6 A, 45 - 100 Hz, ±2.88 kW

Description

Multifunctional measuring device for measuring the parameters of single-phase alternating current. Rich contrast OLED Display Power supply 85 - 253 V/AC or 90 - 300 V/DC.

This text is machine translated.

Features

  • Display of voltage, current, frequency, active power, reactive power, apparent power, power factor, phase shift angle (PHI), Tangent Phi, active energy, reactive energy
  • 2 relay outputs
  • Modbus

Scope of delivery

  • USB cable (Mini USB-USB)
  • Software on CD
  • User manual.

Hints

Current transformer not included. You can current transformer with a secondary current of 1A or 5A can be used.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.