• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC Wireless Code keypad XT Keypad V2

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LUPUSEC-XT Keypad Radio V2

  • LUPUSEC activate and deactivate your alarm system
  • The allocation of up to 50 individual codes and user rights
  • Log-Ubersicht and notification in the case of status change
  • Secure transmission thanks to rolling code procedures
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

  • Radio Power: 10 mW max.
  • Alarm zones: 2 (radio)
Product type

Code keypad

Series

LUPUSEC

Alexa (separate hub required)

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

100 m

Width

80 mm

Height

115 mm

Depth

20 mm

Dim

(W x H x D) 80 x 115 x 20 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.242

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595638 LUPUSEC Wireless Code keypad XT Keypad V2

User & Safety Instructions

User & Safety Instructions 1595638 LUPUSEC Wireless Code keypad XT Keypad V2

Description

The keypad allows for easy control of the smart home alarm system
The LUPUSEC-XT keypad is used to control the alarm system and will, in particular, for the activation and deactivation at enter and leave the building. Like all other accessories is also the keyboard is battery-operated and is connected via radio to the alarm system. Therefore, it can be easily attached to each wall of your choice. Cable for signal transmission or a power supply via the power supply is not necessary. The keyboard is easy to set up and ready for operation in a short period of time.

To always provide you the highest security to offer, we have the methods used so far of us the communication of the XT central now even a rolling code procedures will be extended.
With rolling code is a cryptographic algorithm, which with any radio transmission a changing code will be used.

Features

  • Quick Setup
  • Up to 50 PIN code
  • User rights management
  • Home Mode
  • Silent Alarm
  • Medical Alarm
  • Blue backlighting
  • Status display in the Control Center
  • Battery control
  • Anti-sabotage protection

Scope of delivery

  • LUPUSEC XT Keypad V2
  • Battery
  • Fixings
  • Manual