• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC Wireless Switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

12/24 V radio relay for XT2 Plus

  • To switch a potential-free contact
  • Ideal for control of for example Garage doors, window chat, and much more.
  • Toggle switch function
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

  • Input: 12 V or 24 V, max. 10 A
  • Output: potential-free
  • Operating temperature: -10 °C to 45 °C, max. 85% (non-condensing)
  • Radio log: ZigBee HA 1.2 Pro
Product type

Switch

Series

LUPUSEC

Alexa (separate hub required)

Power supply (LOV)

mains-powered

Operating voltage

12 V

24 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Width

71.1 mm

Height

49 mm

Depth

26 mm

Dim

(W x H x D) 71.1 x 49 x 26 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1517446 LUPUSEC Wireless Switch

User & Safety Instructions

User & Safety Instructions 1517446 LUPUSEC Wireless Switch

Description

You can integrate your potential-free-operated devices in your smart home system!

The radio relay allows the connection of end devices such as the engine of your garage door drive or your pool cover in your smart home system. Once integrated into the system, they can manually via browser, Smartphone, tablet PC or automatically, for example, using schedules, when arming/disarming of the system and much more can be controlled.

Easy installation by switch terminals.
Thanks to its small size fits the radio relay in virtually any electrical socket, for example, behind your power switch or in a flush-mounting socket.

This text is machine translated.

Scope of delivery

  • 12/24 V radio relay for XT2 Plus
  • User manual.

Hints

Only compatible with the Lupusec XT2 Plus Central or XT2 with upgrade dongle!