• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Actuator 2 Kanal Relais

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus 2-channel relay

  • 2-channel wireless relay enables time/temperature-dependant control or control via smartphone or Software
  • Can pass alarm status to BUS systems
  • With ZigBee
  • Repeater-Reinforcement of up to 40 ZigBee products
  • Wireless transmission, 230 V connection
  • Very small installation housing
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Actuator

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

42.29 mm

Height

37.79 mm

Depth

20.5 mm

Dim

(W x H x D) 42.29 x 37.79 x 20.5 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.052

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339870 LUPUSEC ZigBee Actuator 2 Kanal Relais

User & Safety Instructions

User & Safety Instructions 2339870 LUPUSEC ZigBee Actuator 2 Kanal Relais

Description

THE lupus 2-channel relay with ZigBee repeater is used to activate and deactivate third-party devices (smart home functions). For example, you can connect lamps, switches, valves of floor heating or irrigation and configure the relay to be activated in the event of an alarm or time/temperature controlled. It is also possible to activate the relay remotely, for example with your smartphone. Due to the small dimensions, the flush-mounted relay fits in almost every electrical socket behind e.g. Your power switches.
These can in turn be connected to the relay so that the switches can continue to be used. The built-in repeater function amplifies the signals from a maximum of 40 ZigBee devices within range.

This text is machine translated.

Scope of delivery

  • 2-channel relay
  • User manual.