• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Actuator Unterputzrelais mit Stromzähler

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus flush-mounted relay with electricity meter

  • Wireless relays are switched by the user via the software, time or temperature controlled or by arming and disarming
  • Can pass alarm status to BUS systems
  • Power consumption evaluations
  • Wireless transmission
  • Very small installation housing
  • Switches max. 2300 W 10 A
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Actuator

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

50 mm

Height

51 mm

Depth

22 mm

Dim

(W x H x D) 50 x 51 x 22 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.094

Documents & Downloads

Datasheet

Datasheet 2339873 LUPUSEC ZigBee Actuator Unterputzrelais mit Stromzähler

User & Safety Instructions

User & Safety Instructions 2339873 LUPUSEC ZigBee Actuator Unterputzrelais mit Stromzähler

Description

THE lupus flush-mounted relay with V3 electricity meter is used to activate and deactivate third-party devices (smart home functions). For
example, you can connect lamps and configure them to activate the relay in the event of an alarm / time or temperature controlled.
It is also possible to activate the relay remotely, for example with your smartphone. Due to the small dimensions, our flush-mounted relay fits in almost every electrical socket behind e.g. Your power switches. These can in turn be connected to the relay so that the switches can continue to be used.

This text is machine translated.

Scope of delivery

  • Flush-mounted relay with electricity meter V3
  • User manual.