• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Blinds actuator Relais V2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus ROLLER LADENRELAY V2

  • Can be controlled comfortably from home or while traveling or automatically when leaving/entering the house, temperature, time or light-controlled
  • Easy to install in conventional flush-mounted socket
  • Existing shutter switches can still be used
  • Suitable for shutters, blinds or marquee motors up to 920 watts 4 A.
  • Elegant, invisible installation now with external cable connections
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Blinds actuator

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

51 mm

Height

22 mm

Depth

49 mm

Dim

(W x H x D) 51 x 22 x 49 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.105

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339871 LUPUSEC ZigBee Blinds actuator Relais V2

User & Safety Instructions

User & Safety Instructions 2339871 LUPUSEC ZigBee Blinds actuator Relais V2

Description

Whether blinds, shutters or awnings - with the roller shutter relay by LUPUS-Electronics you can control these very easily manually via your mobile phone, tablet, computer or fully automatically when entering or leaving the house, depending on the time, brightness, temperature or even completely old-fashioned with your previous switch on the wall. With the intuitive app or the WebUI of the central unit you can form groups, change the adjustment angle or adjust the height in percent with just a few clicks. For automation, the data from other sensors (brightness or temperature sensors) or also sunrise or sunset times can be used.

This text is machine translated.

Scope of delivery

  • Roller shutter relay V2
  • 4 WAGO terminals
  • User manual.