• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Door/window contact V2 weiß

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus window/door contact V2 white

  • High-quality magnetic contact
  • Small sensor housing
  • Tamper detection
  • Wireless transmission
  • Status transfer
  • Securely reports the status of windows or doors
  • Approx. 2.6 years battery life
  • Alarm notification in case of alarm via the central unit via SMS, telephone call, push, e-mail or contact ID
  • Easy to set up
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Door/window contact

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Documents & Downloads

Datasheet

Datasheet 2339862 LUPUSEC ZigBee Door/window contact V2 weiß

User & Safety Instructions

User & Safety Instructions 2339862 LUPUSEC ZigBee Door/window contact V2 weiß

Description

The door/window contact V2 from lupus secures windows and doors against unwanted visits. With just one click, the new sensors can be taught in to your lupus XT center. When opened, the sensor registers the operation within milliseconds. This means that you are always informed and alerted in case of an emergency. Through your new, attractive design you can also fit perfectly to your high-quality window and door frames. Available in white, brown or anthracite. Simple, beautiful and safe. The contact consists of two elements. One of the elements is attached to the window or door, the other to the frame. This means that the sensor detects when a door is opened or closed. It is still possible to tilt the window on the bottom of the window. Several door/window contacts can be integrated into one system. Like all other accessories, the door/window contact is battery-operated and is connected to the alarm system via radio. Cable for signal transmission or a power supply via mains unit is not necessary. Simply attach the two elements, connect with the system, done.

This text is machine translated.

Scope of delivery

  • Window/door contact V2 (2-part)
  • CR2 Lithium battery
  • Screws and rawlplugs
  • Adhesive pad for sensor and magnet
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.