• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LUPUSEC ZigBee Motion detector, Door/window contact XT1 Plus Starter Pack

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

lupus XT1 Plus Starter Pack

  • Starter pack combines burglary protection, video and home automation
  • Alarm system set consisting of XT1 Plus central unit, a V2 motion detector, a V2 window/door contact
  • Quickly configurable via smartphone and tablet (iOS and Android) And web browser
  • Alerts via SMS, push, e-mail or TCP-IP
  • Central interface for your home or on the move: Simply and quickly check the status of the windows and doors or retrieve live images of your network cameras or recorders
  • Access to all main functions via smartphone and tablet (IOS and Android) and web browser
  • Connection to control centers via contact ID
  • Simple and fast installation
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

Product type

Motion detector

Series

LUPUSEC

Alexa (separate hub required)

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Factory colour

White

Width

200 mm

Height

165 mm

Depth

30 mm

Dim

(W x H x D) 200 x 165 x 30 mm

Hub

Required

Data exchange

Bidirectional (bi)

n.rel.

Weight

1.407

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339861 LUPUSEC ZigBee Motion detector, Door/window contact XT1 Plus Starter Pack

User & Safety Instructions

User & Safety Instructions 2339861 LUPUSEC ZigBee Motion detector, Door/window contact XT1 Plus Starter Pack

Description

With the XT1 Plus, up to 80 alarm and smart sensors can be used. THE lupus door-window sensors and motion detectors protect the house 24 hours. And you are always informed via Smartphone who enters or leaves your house. You can even control this live via smartphone via a video camera. An optional connection to a 24-hour guard is also available. This is real 24/7 protection. Even if you let your smartphone's battery down, there's someone you can count on.

This text is machine translated.

Scope of delivery

  • XT1 Plus control center with accessories
  • · Motion detector V2
  • · Window/door contact V2 with accessories
  • · Wall bracket
  • · 12 V DC (power supply) · User manual.